Reference Only
A309BB01
Heavy Duty Power Connectors Back Bx Enclosure RcpS 16/20A 32/30A.
Datasheet
A309BB01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Accessories | |
| Accessory Type | Back Box | |
| Housing / Hood Size | 1 | |
| Housing Material | Polycarbonate (PC) Siloxane | |
| IP Rating | IP66, IP67 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,29 € | 422,90 € | |
| 42,27 € | 845,40 € | |
| 41,60 € | 2.080,00 € | |
| 41,19 € | 4.119,00 € | |
| 40,33 € | 8.066,00 € |
Need more?