Reference Only
A309BB02
Heavy Duty Power Connectors Back Bx Enclosure RcpS 63/60A Inlt.
Datasheet
A309BB02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Accessories | |
| Accessory Type | Back Box | |
| Housing / Hood Size | 2 | |
| Housing Material | Polycarbonate (PC) Siloxane | |
| IP Rating | IP66, IP67 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,15 € | 651,50 € | |
| 63,97 € | 1.279,40 € | |
| 62,87 € | 3.143,50 € | |
| 61,15 € | 6.115,00 € |
Need more?