Reference Only
A30NZ-MMM-TRA
Switch Actuators Red Brshd Metl Mushroom Light.
Datasheet
A30NZ-MMM-TRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Type | Round, Mushroom | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | A30N Series | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Product Type | Switch Actuators | |
| Product | Bezels | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A30NZMMMTRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,26 € | 22,26 € | |
| 17,29 € | 172,90 € | |
| 16,62 € | 415,50 € | |
| 16,16 € | 808,00 € | |
| 15,72 € | 1.572,00 € | |
| 15,06 € | 3.765,00 € | |
| 14,41 € | 7.205,00 € |
Need more?