
A3CA-7111
Switch Bezels / Switch Caps Square Mom SPST MICRO LOAD IP40.
Datasheet
A3CA-7111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Contact Blocks | |
| Type | SPST | |
| Color | Black | |
| Series | A3C | |
| Features | Momentary pushbutton switch unit | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder | |
| Part # Aliases | A3CA7111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,50 € | 29,50 € | |
| 26,10 € | 261,00 € | |
| 24,76 € | 619,00 € | |
| 24,75 € | 1.237,50 € | |
| 24,16 € | 2.416,00 € | |
| 23,49 € | 5.872,50 € |
Need more?