Reference Only
A3CJ-90B1-12EW
Switch Bezels / Switch Caps ASSEMBLED LIGHTED PUSHBUTTON.
Datasheet
A3CJ-90B1-12EW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Standard Switches | |
| Series | A3C | |
| Illumination Color | White | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Terminal | |
| Part # Aliases | A3CJ90B112EW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,18 € | 82,18 € | |
| 80,44 € | 2.011,00 € | |
| 78,21 € | 3.910,50 € | |
| 76,79 € | 7.679,00 € |
Need more?