Reference Only
A3G250-AM53-01
EC Fans EC Axial Fan, 250x80.8mm Round, 230VAC, 200Pa, 3x Wire, Tach, IP54, HyBlade.
Datasheet
A3G250-AM53-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 251 mm | |
| Depth | 80.8 mm | |
| Width | 251 mm | |
| Operating Supply Voltage | 230 VAC | |
| Termination Style | Wire Leads - 7 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | A1G250 | |
| Current Type | EC | |
| Features | Tachometer | |
| Product Type | EC Fans | |
| Size | 251 mm x 251 mm x 80.8 mm | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 635,97 € | 6.359,70 € |
Need more?