
A3G630AQ-37-21
EC Fans
Datasheet
A3G630AQ-37-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Height | 626 mm | |
| Depth | 196 mm | |
| Width | 626 mm | |
| Airflow | 4756 CFM (135 m3/min) | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1000 RPM | |
| Power Rating | 720 W | |
| Housing Material | Aluminum | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | A3G630 | |
| Compliance | CE; CCC; EAC | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?