Reference Only
A3G710-AU23-03
New Product
EC Fans EC Axial Fan, 703x703x254mm, 400VAC, 17000m3/h, IP55, HyBlade.
Datasheet
A3G710-AU23-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Series | A3G710 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Tradename | HyBlade | |
| Part # Aliases | VVY0710HTTPS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 499,66 € | 4.996,60 € |
Need more?