Reference Only
A3G800-AA02-04
EC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Airflow | 12360 CFM (350 m3/min) | |
| Operating Supply Voltage | 380 VAC to 480 VAC | |
| Series | 3G800 | |
| Current Type | EC | |
| Product Type | EC Fans |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?