Reference Only
A4D250-AA04-01
AC Fans AC Axial Fan, 250mm, 230VAC, 30/35W, 1420/1650RPM, 90Pa/100Pa, Ball, IP44.
Datasheet
A4D250-AA04-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Bearing Type | Ball | |
| Speed | 1420 RPM, 1650 RPM | |
| Power Rating | 30 W, 35 W | |
| IP Rating | IP44 | |
| Pressure Type | 90 Pa, 100 Pa | |
| Series | A4D250 | |
| Product Type | AC Fans | |
| Size | 250 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | A-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 228,15 € | 2.281,50 € |
Need more?