Reference Only
A4D250-AA36-02
Obsolete
DC Fans AC Axial Fan, 250x74mm Round, 230-400VAC, 50-60Hz, 920-1060m3/h, Ball, IP44
Datasheet
A4D250-AA36-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Height | 250 mm | |
| Depth | 75 mm | |
| Width | 250 mm | |
| Series | A4D250 | |
| Product Type | DC Fans | |
| Size | 250 mm x 75 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VAY0250X5MES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?