Reference Only
A4D250-AI40-01
AC Fans AC Axial Fan, 251x75mm Round, 230-400VAC, 50-60Hz, 1025-1170m3/h, Ball, IP44.
Datasheet
A4D250-AI40-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 251 mm | |
| Depth | 74.6 mm | |
| Width | 251 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Termination Style | Wire Leads - 7 | |
| Series | A4D250 | |
| Product Type | AC Fans | |
| Size | 251 mm x 74.6 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VAY0250X5MES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 428,46 € | 4.284,60 € |
Need more?