
A4D300-AT04-01
Obsolete
DC Fans DC Axial Fan, 300x84.5mm Round, 230/400VAC, 1200CFM, 0.29A, 90W, 1530RPM, Ball
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Height | 300 mm | |
| Depth | 84.5 mm | |
| Width | 300 mm | |
| Series | A4D300 | |
| Product Type | DC Fans | |
| Size | 300 mm x 84.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?