Reference Only
A4D315-AP10-01
AC Fans Axial Fan, 315mm, 230VAC, 2450/2810 m3/h, 85/110W, 60dBA/64dBA, 120Pa, IP44.
Datasheet
A4D315-AP10-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 315 mm | |
| Width | 315 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 2450 m3/h, 2810 m3/h | |
| Bearing Type | Ball | |
| Noise | 60 dBA, 64 dBA | |
| Speed | 1400 RPM, 1620 RPM | |
| Power Rating | 85 W, 110 W | |
| IP Rating | IP44 | |
| Pressure Type | 120 Pa | |
| Series | A4D315 | |
| Product Type | AC Fans | |
| Size | 315 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 250,16 € | 2.501,60 € |
Need more?