Reference Only
A4D350-AN08-01
AC Fans AC Axial Fan, 352x352x110mm, 230-400VAC, 3310-3750m3/h, 2x Wire, IP44, HyBlade.
Datasheet
A4D350-AN08-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 352 mm | |
| Depth | 97.3 mm | |
| Width | 352 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 1239 CFM (35.1 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1520 RPM | |
| Power Rating | 230 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 90 Pa | |
| Series | A4D350 | |
| Product Type | AC Fans | |
| Size | 352 mm x 352 mm x 97.3 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VVY0350H5NGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 308,91 € | 3.089,10 € |
Need more?