Reference Only
A4D400-AP12-02
Obsolete
AC Fans AC Axial Fan, 392x392x122mm, 230-400VAC, 50-60Hz, 4000-4610m3/h, S-Series, IP44
Datasheet
A4D400-AP12-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 400 mm | |
| Width | 400 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| IP Rating | IP44 | |
| Series | A4D400 | |
| Product Type | AC Fans | |
| Size | 400 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series | |
| Part # Aliases | VAY0400X5NKS A4D 400-AP12 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?