Reference Only
A4D400-AP12-16
AC Fans Tubeaxial Fan, 392x392x117mm, 230VAC/400VAC, 1527CFM, 0.482"H2O, IP44.
Datasheet
A4D400-AP12-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 392 mm | |
| Depth | 117 mm | |
| Width | 392 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 1527 CFM (43.3 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1450 RPM, 1690 RPM | |
| Power Rating | 135 W, 185 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 0.482 in H2O | |
| Series | A4D400 | |
| Product Type | AC Fans | |
| Size | 392 mm x 392 mm x 117 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 201,79 € | 2.017,90 € |
Need more?