Reference Only
A4D450-AO10-04
AC Fans AC Axial Fan, 450mm, 400VAC, Ball Bearing, IP54 Rated
Datasheet
A4D450-AO10-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 450 mm | |
| Width | 450 mm | |
| Operating Supply Voltage | 230 VAC, 266 VAC, 400 VAC, 460 VAC | |
| Bearing Type | Ball | |
| Termination Style | Terminal Block | |
| IP Rating | IP54 | |
| Series | A4D450 | |
| Product Type | AC Fans | |
| Size | 450 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?