Reference Only
A4E300-AS72-02
AC Fans AC Axial Fan, 300x80mm Round, 230VAC, 50-60Hz, 1800-2070m3/h, IP44, HyBlade.
Datasheet
A4E300-AS72-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 80.4 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC | |
| Series | A4E300 | |
| Product Type | AC Fans | |
| Size | 300 mm x 80.4 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VAY0300H4MES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 138,87 € | 1.388,70 € |
Need more?