
A4E300-AS72-05
AC Fans AC Axial Fan, 300x57.5mm Round, 230VAC, 72W, 1320RPM, 60Pa, IP44, S-Series
Datasheet
A4E300-AS72-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 57.5 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC | |
| Series | A4E300 | |
| Product Type | AC Fans | |
| Size | 300 mm x 57.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?