Reference Only
A4E300-AS72-09
AC Fans AC Axial Fan, 300x300x70.5mm, 230VAC, 72W, 1320RPM, Ball Bearing, IP44 Rated.
Datasheet
A4E300-AS72-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Depth | 70.5 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1320 RPM | |
| Power Rating | 72 W | |
| IP Rating | IP44 | |
| Series | A4E300 | |
| Features | Thermal Overload Protector (TOP) Wired Internally | |
| Product Type | AC Fans | |
| Size | 300 mm x 300 mm x 70.5 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,08 € | 1.830,80 € |
Need more?