Reference Only
A4E300-AS72-52
AC Fans AC Axial Fan, 300mm, 230VAC, 1220CFM, 72/90W, 1320/1500RPM, 60Pa, Ball, IP44
Datasheet
A4E300-AS72-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1220 CFM (34.55 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1320 RPM, 1500 RPM | |
| Power Rating | 72 W, 90 W | |
| IP Rating | IP44 | |
| Pressure Type | 60 Pa | |
| Series | A4E300 | |
| Product Type | AC Fans | |
| Size | 300 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?