Reference Only
A4E315-AC08-19
AC Fans AC Axial Fan, 312x83.4mm Round, 230VAC, 95/135W, 1370/1530RPM, 75Pa/65Pa, IP44.
Datasheet
A4E315-AC08-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 312 mm | |
| Depth | 83.4 mm | |
| Width | 312 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1370 RPM, 1530 RPM | |
| Power Rating | 95 W, 135 W | |
| IP Rating | IP44 | |
| Pressure Type | 75 Pa, 65 Pa | |
| Series | A4E315 | |
| Product Type | AC Fans | |
| Size | 312 mm x 83.4 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?