Reference Only
A4E350-AA06-02
End of Life
AC Fans AC Axial Fan, 353x104mm Round, 230VAC, 50-60Hz, 2850-3190m3/h, 2x Wire, IP44
Datasheet
A4E350-AA06-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 353 mm | |
| Depth | 101.5 mm | |
| Width | 353 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1107 CFM (31.3 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1550 RPM | |
| Power Rating | 205 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 90.5 Pa | |
| Series | A4E350 | |
| Diameter | 353 mm | |
| Product Type | AC Fans | |
| Size | 353 mm x 101.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VAY0350X4MJS A4E 350-AA06 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?