
A4E350-AN02-16
AC Fans AC Axial Fan, 352x97.3mm Round, 230VAC, 2215m3/h, 165W, 400VDB, 90Pa, IP44.
Datasheet
A4E350-AN02-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 230 VAC | |
| Termination Style | Wire Leads - 4 | |
| Series | A4E350 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 269,30 € | 2.693,00 € |
Need more?