Reference Only
A4E360-AC20-05
AC Fans AC Axial Fan, 360x360x84mm, 230VAC, 115W, 1320RPM, 55Pa, Ball Bearing, IP44
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 360 mm | |
| Depth | 84 mm | |
| Width | 360 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1320 RPM | |
| Power Rating | 115 W | |
| IP Rating | IP44 | |
| Pressure Type | 55 Pa | |
| Series | A4E360 | |
| Product Type | AC Fans | |
| Size | 360 mm x 360 mm x 84 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?