Reference Only
A4E400-AP02-01
AC Fans AC Axial Fan, 392x392x117mm, 230VAC, 240W, 73dBA, 1700RPM, Ball, IP44.
Datasheet
A4E400-AP02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 392 mm | |
| Depth | 117 mm | |
| Width | 392 mm | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Noise | 73 dBA | |
| Speed | 1700 RPM | |
| Power Rating | 240 W | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Series | A4E400 | |
| Product Type | AC Fans | |
| Size | 392 mm x 392 mm x 117 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | A4E 400-AP02 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 348,57 € | 3.485,70 € |
Need more?