Reference Only
A4E400-AP02-02
AC Fans AC Axial Fan, 392mm, 230VAC, 1576CFM, Ball Bearing, 4x Lead Wires
Datasheet
A4E400-AP02-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 392 mm | |
| Width | 392 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1576 CFM (44.6 m3/min) | |
| Bearing Type | Ball | |
| Termination Style | Wire Leads - 4 | |
| Series | A4E400 | |
| Product Type | AC Fans | |
| Size | 392 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | A4E 400-AP02 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?