Reference Only
A4E400-AP02-14
AC Fans AC Axial Fan, 400x117.8mm Round, 230VAC, 2820CFM, 240W, 1700RPM, 2x Wire, IP44.
Datasheet
A4E400-AP02-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 400 mm | |
| Depth | 117.8 mm | |
| Width | 392 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2820 CFM (79.9 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1700 RPM | |
| Power Rating | 240 W | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Series | A4E400 | |
| Diameter | 400 mm | |
| Product Type | AC Fans | |
| Size | 400 mm x 117.8 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 391,79 € | 3.917,90 € |
Need more?