Reference Only
A4E420-AP02-01
New Product
AC Fans AC Axial Fan, 418x418x134mm, 230VAC, 4830-5630m3/h, IP44.
Datasheet
A4E420-AP02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Series | A4E420 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VVY0420X4NLS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 352,49 € | 3.524,90 € | |
| 329,82 € | 8.245,50 € |
Need more?