Reference Only
A4E450-AO09-01
AC Fans AC Axial Fan, 446x446x214mm, 230VAC, 50-60Hz, 7070-7860m3/h, Ball, IP54, HyBlade
Datasheet
A4E450-AO09-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 446 mm | |
| Depth | 148 mm | |
| Width | 446 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2607.4 CFM (73.83 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1390 RPM | |
| Power Rating | 650 W | |
| Termination Style | Terminal Block | |
| IP Rating | IP54 | |
| Pressure Type | 115 Pa | |
| Series | A4E450 | |
| Features | Thermal Overload Protector (TOP) Wired Internally | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VVY0450H4QMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?