Reference Only
A4E450-AP01-20
AC Fans AC Centrifugal Fan, 230VAC, 50/60HZ, 245W, 1600RPM.
Datasheet
A4E450-AP01-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 446 mm | |
| Depth | 130 mm | |
| Width | 450 mm | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1600 RPM | |
| Power Rating | 245 W | |
| Series | A4E450 | |
| Diameter | 446 mm | |
| Product Type | AC Fans | |
| Size | 446 mm x 130 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 487,22 € | 4.872,20 € |
Need more?