
A6D910-AA01-01
Obsolete
AC Fans AC Axial Fan, 910mm, 400VAC, 22145m3/h, 2480W, 885RPM, IP54 Rated
Datasheet
A6D910-AA01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 910 mm | |
| Width | 910 mm | |
| Series | A6D910 | |
| Product Type | AC Fans | |
| Size | 910 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?