
A8065CTS
Obsolete
Antennas WHIP,AB,CT,806-896MH Z
Datasheet
A8065CTS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 896 MHz | |
| Mechanical Style | Whip | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?