Reference Only
AA4040NC
Single Color LEDs PURE ORANGE WTR CLR.
Datasheet
AA4040NC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Orange LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 610 nm | |
| Luminous Intensity | 30 mcd | |
| If - Forward Current | 20 mA | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 4 mm | |
| Illumination Color | Orange | |
| Length | 3.6 mm | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 90 deg | |
| Width | 4 mm | |
| Part # Aliases | KA-4040NCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,231 € | 115,50 € | |
| 0,211 € | 211,00 € | |
| 0,198 € | 495,00 € | |
| 0,184 € | 920,00 € | |
| 0,171 € | 1.710,00 € | |
| 0,158 € | 3.950,00 € |
Need more?