Reference Only
AAB1-CFL09000071
Specialized Cables Ceres, Middle Size, Plastic, 20A+0.8A, 09 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 300mm, IP67.
Datasheet
AAB1-CFL09000071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Specialized Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG to 11 AWG | |
| Jacket Color | Black | |
| Current Rating | 2 A, 20 A | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,66 € | 216,60 € | |
| 20,86 € | 417,20 € | |
| 18,32 € | 916,00 € | |
| 16,46 € | 1.646,00 € | |
| 15,82 € | 3.164,00 € | |
| 15,23 € | 7.615,00 € |
Need more?