Reference Only
AB-AD03FL-ADFL-QD004
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 03 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 4000mm, IP68.
Datasheet
AB-AD03FL-ADFL-QD004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,03 € | 230,30 € | |
| 19,83 € | 991,50 € | |
| 19,26 € | 1.926,00 € | |
| 18,90 € | 3.780,00 € | |
| 18,38 € | 9.190,00 € |
Need more?