Reference Only
AB-ASU08FR-ASUFR-QD003
New Product
Sensor Cables / Actuator Cables X-Lok, Mini Size, Metal Shielded, 2A, 08 pins, Double Ended Overmolded, Right Angle-to-Right Angle, (End 1) Female/Female, (End 2) Female/Female, Push Lock, Length 3000mm, PVC, 24 AWG, IP68 Mated.
Datasheet
AB-ASU08FR-ASUFR-QD003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 8 Position | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Female | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 2 A | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,05 € | 640,50 € | |
| 61,59 € | 1.539,75 € | |
| 59,53 € | 2.976,50 € | |
| 53,12 € | 5.312,00 € |
Need more?