Reference Only
AB-AU08ML-UPBML-QH001
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68.
Datasheet
AB-AU08ML-UPBML-QH001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,80 € | 128,00 € | |
| 12,00 € | 240,00 € | |
| 11,42 € | 571,00 € | |
| 10,74 € | 1.074,00 € | |
| 10,19 € | 2.038,00 € | |
| 9,70 € | 4.850,00 € | |
| 9,55 € | 9.550,00 € |
Need more?