Reference Only
AB-AU08ML-UPBML-QH002
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68.
Datasheet
AB-AU08ML-UPBML-QH002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,40 € | 144,00 € | |
| 13,50 € | 270,00 € | |
| 12,86 € | 643,00 € | |
| 11,72 € | 1.172,00 € | |
| 11,21 € | 2.242,00 € | |
| 10,93 € | 5.465,00 € |
Need more?