Reference Only
AB-AU08ML-UPBML-QHA05
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 500mm, IP68.
Datasheet
AB-AU08ML-UPBML-QHA05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,71 € | 117,10 € | |
| 10,98 € | 219,60 € | |
| 10,46 € | 523,00 € | |
| 9,80 € | 980,00 € | |
| 9,26 € | 1.852,00 € | |
| 8,89 € | 4.445,00 € | |
| 8,46 € | 8.460,00 € |
Need more?