Reference Only
AB-BB02BL-BBBL-QE001
Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A, 02 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Female/Male, (End 2) Female/Male, Push Lock, Length 1000mm, PVC, 16 AWG, IP68 Mated.
Datasheet
AB-BB02BL-BBBL-QE001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,86 € | 168,60 € | |
| 16,44 € | 328,80 € | |
| 14,61 € | 730,50 € | |
| 14,03 € | 1.403,00 € | |
| 13,73 € | 2.746,00 € | |
| 13,43 € | 6.715,00 € |
Need more?