Reference Only
AB-CB04BR-CBBR-QD003
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A, 04 pins, Double Ended Overmolded, Right Angle-to-Right Angle, (End 1) Female/Male, (End 2) Female/Male, Push Lock, Length 3000mm, PVC, 16 AWG, IP68 Mated.
Datasheet
AB-CB04BR-CBBR-QD003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,38 € | 313,80 € | |
| 25,50 € | 1.275,00 € | |
| 24,75 € | 2.475,00 € | |
| 23,73 € | 4.746,00 € |
Need more?