Reference Only
AB-CC02FL-CCFR-QE004
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 20A, 02 pins, Double Ended Overmolded, Straight-to-Right Angle, (End 1) Female/Female, (End 2) Female/Female, Push Lock, Length 4000mm, PVC, 12 AWG, IP68 Mated.
Datasheet
AB-CC02FL-CCFR-QE004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,33 € | 383,30 € | |
| 33,46 € | 1.673,00 € | |
| 32,47 € | 3.247,00 € | |
| 31,14 € | 6.228,00 € |
Need more?