Reference Only
AB-CC03HL-CCBR-QE003
Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 20A, 03 pins, Double Ended Overmolded, Straight-to-Right Angle, (End 1) Male/Female, (End 2) Female/Male, Push Lock, Length 3000mm, PVC, 12 AWG, IP68 Mated.
Datasheet
AB-CC03HL-CCBR-QE003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,31 € | 363,10 € | |
| 32,50 € | 1.625,00 € | |
| 31,02 € | 3.102,00 € | |
| 29,98 € | 5.996,00 € |
Need more?