Reference Only
AB-DC02FL-DCBL-QE002
Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A, 02 pins, Double Ended Overmolded, Straight-to-Straight, (End 1) Female/Female, (End 2) Female/Male, Push Lock, Length 2000mm, PVC, 12 AWG, IP68 Mated.
Datasheet
AB-DC02FL-DCBL-QE002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,42 € | 274,20 € | |
| 24,07 € | 1.203,50 € | |
| 22,96 € | 2.296,00 € | |
| 22,59 € | 4.518,00 € |
Need more?