Reference Only
AB308-12.352MHZ
Crystals Xtal 3 x 8 Cylindrical Can 12.352MHz Tol 30ppm Stab 50ppm -10 C - 60 C 16pF 50 Ohms.
Datasheet
AB308-12.352MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 12.352 MHz | |
| Load Capacitance | 16 pF | |
| Tolerance | 30 PPM | |
| Frequency Stability | 50 PPM | |
| Package / Case | Cylinder | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Termination Style | Radial | |
| ESR | 50 Ohms | |
| Drive Level | 100 uW | |
| Length | 8 mm | |
| Series | AB308 | |
| Packaging | Bulk | |
| Lead Spacing | 0.8 mm | |
| Mounting Style | Through Hole | |
| Product Type | Crystals | |
| Subcategory | Crystals | |
| Type | Microprocessor Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,48 € | 480,00 € | |
| 0,473 € | 2.365,00 € |
Need more?