Reference Only

AB308-16.257MHZ

Crystals

Manufacturer:

Mfr Part:
AB308-16.257MHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency16.257 MHz
Load Capacitance16 pF
Tolerance30 PPM
Frequency Stability50 PPM
Package / CaseCylinder
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Termination StyleRadial
ESR50 Ohms
Drive Level100 uW
Length8 mm
Diameter3 mm
SeriesAB308
PackagingBulk
Lead Spacing0.8 mm
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals
TypeMicroprocessor Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?