Reference Only
AB3X2X4.5W
Ferrite Cable Cores Noise Filter amorphous core
Datasheet
AB3X2X4.5W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Ferrite Cable Cores | |
| Series | W | |
| Product | Round Cable Cores Solid | |
| Inside Diameter | 1.5 mm | |
| Outside Diameter | 4 mm | |
| Outside Length | 6 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Tradename | AMOBEAD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?