
AB6E-3BV02PTRM
Emergency Stop Switches / E-Stop Switches E-STOP X6-16MM, 30MM MUSHR 2NC
Datasheet
AB6E-3BV02PTRM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Pushlock Pull/Turn | |
| Illuminated | Non-Illuminated | |
| Current Rating | 100 mA to 3 A | |
| Voltage Rating AC | 30 VAC, 125 VAC, 250 VAC | |
| Mounting Style | Panel | |
| Termination Style | Solder Lug | |
| Button Size | 30 mm | |
| Panel Cutout | 40 mm | |
| Panel Thickness | 0.8 mm to 4.5 mm | |
| IP Rating | IP65 | |
| Actuator | Round, Mushroom | |
| Color | Red, Yellow | |
| Length | 20.6 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | X6 | |
| Subcategory | Switches | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536508082 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?